HSEC8-113-01-L-DV-A-L2
Card Edge Connector, Dual Side, 1.57 mm, 26 Contacts, Surface Mount, Straight
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: HSEC8-113-01-L-DV-A-L2
Secondary Manufacturer Part#: HSEC8-113-01-L-DV-A-L2
- RoHS 10 Compliant
- Tariff Charges
- Number of posiitons per row 13
- Rugged Edge Rate contact
- Single-ended and differential pairs
- Card slot: .062" (1.60 mm)
- Optional weld tab for mechanical strength
- 28+ Gbps Solution
- Extended Life Product (E.L.P. )
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Beryllium Copper | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |