HSEC8-110-03-S-DV-A-K-TR
Conn Card Edge SKT 20 POS 0.8mm Solder ST SMD T/R
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: HSEC8-110-03-S-DV-A-K-TR
Secondary Manufacturer Part#: HSEC8-110-03-S-DV-A-K-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Card Edge | ||
| 2.36 mm | ||
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Beryllium Copper | ||
| Solder | ||
| 20 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |