HSEC8-110-01-SM-DV-A
Card Edge Connector, Dual Side, 1.57 mm, 20 Contacts, Surface Mount, Straight
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: HSEC8-110-01-SM-DV-A
Secondary Manufacturer Part#: HSEC8-110-01-SM-DV-A
- RoHS 10 Compliant
- Tariff Charges
The HSEC8-110-01-SM-DV-A is a 20-pole 2-row 0.8mm High-speed Socket Strip with 30µinch (0.76µm) gold-plated beryllium copper contacts and LCP insulator. The HSEC8 series socket strip is compatible with 1.6mm thick cards, EEDP, HSC8 and HSF8 series connectors.
- Black colour
- 3.1A Current rating
- Lead-free solderable
- Vertical orientation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Beryllium Copper | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |