PDP SEO Portlet

HSEC8-110-01-SM-DV-A-K-TR

Card Edge Connector, Dual Side, 1.57 mm, 20 Contacts, Surface Mount, Straight

Manufacturer:Samtec
Avnet Manufacturer Part #: HSEC8-110-01-SM-DV-A-K-TR
Secondary Manufacturer Part#: HSEC8-110-01-SM-DV-A-K-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Rugged Edge Rate contact
  • Single-ended and differential pairs
  • Card slot: .062" (1.60 mm)
  • Optional weld tab for mechanical strength
  • 28+ Gbps Solution
  • Extended Life Product (E.L.P. )
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Beryllium Copper
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 9 Weeks
Price for: Each
Quantity:
Min:350  Mult:350  
USD $:
350+
$3.5452
700+
$2.79329
1050+
$2.32237
2800+
$1.86667
5250+
$1.50625