HPW-02-04-T-S-560-145
Board Stackers & Spacers, Pin Header, 14.22 mm, 2 Contacts, Solder, 1 Rows, 5.08 mm, HPW Series
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Board Stackers & Spacers
Avnet Manufacturer Part #: HPW-02-04-T-S-560-145
Secondary Manufacturer Part#: HPW-02-04-T-S-560-145
- RoHS 10 Compliant
- Tariff Charges
HPW-02-04-T-S-560-145 is a HPW series, single row, 5.08mm (0.200") pitch, high temperature, high power board stacker header."
- Pin header contact type
- 2 number of contacts
- Through hole straight connector mounting and vertical orientation
- 14.22mm stack height
- Copper alloy contact material
- Plating: tin plated contacts
- Solder contact termination
- Mates with HPF series (board)
- Glass filled polyester insulator material
- Operating temperature range from -55°C to +105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Straight | ||
| Pin Header | ||
| Copper Alloy | ||
| Matte Tin Plated Contacts | ||
| Solder | ||
| 2 | ||
| 1 | ||
| HPW Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |