PDP SEO Portlet

HPFC-116-02-L-D-03-K

Manufacturer:Samtec
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: HPFC-116-02-L-D-03-K
Secondary Manufacturer Part#: HPFC-116-02-L-D-03-K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Beryllium Copper|Phosphor Bronze
Gold|Tin
Receptacle
Black
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
-55 to 125 °C
5.0800, 2.5400 mm
5.08 mm
58.42 x 5.08 x 9.02 mm
9.02 mm
58.42 mm
Solder
Socket Strip

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: