PDP SEO Portlet

HMTSW-108-11-T-D-141-RA

Conn Board to Board HDR 16 POS 2.54mm Solder RA Thru-Hole

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: HMTSW-108-11-T-D-141-RA
Secondary Manufacturer Part#: HMTSW-108-11-T-D-141-RA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Orientation: Vertical, right-angle
  • Pitch: .100 (2.54 mm)
  • Flex Stack design allows modified post height and body position in .005" (0.13 mm) increments
  • Suitable for most high-temperature board processing
  • Termination: Through-hole
  • Choice of fourteen terminal lengths to satisfy virtually any applications with standard pricing and delivery
  • Contact System: .025" (0.635 mm) square post
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.00001
1000+
$0.8946
2000+
$0.7672
5000+
$0.5985
10000+
$0.46753