HMTSW-105-08-F-D-310
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold Flash | ||
| Header | ||
| Natural | ||
| Matte Tin over Nickel | ||
| Through Hole | ||
| 10 | ||
| 2 | ||
| -55 to 125 °C | ||
| 2.54 mm | ||
| 5.08 mm | ||
| 12.7 x 5.08 x 10.4 mm | ||
| 10.4 mm | ||
| 12.7 mm | ||
| Solder | ||
| Unshrouded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |