PDP SEO Portlet

HMTSW-102-07-T-S-135

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, HMTSW Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: HMTSW-102-07-T-S-135
Secondary Manufacturer Part#: HMTSW-102-07-T-S-135
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Orientation: Vertical, right-angle
  • Pitch: .100" (2.54 mm)
  • Flex Stack design allows modified post height and body position in .005"" (0.13 mm) increments
  • Suitable for most high-temperature board processing
  • Termination: Through-hole
  • Choice of fourteen terminal lengths to satisfy virtually any applications with standard pricing and delivery
  • Contact System: .025"" (0.635 mm) square post
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Matte Tin
Solder
6 POS
1
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.1393
2000+
$0.06753
5000+
$0.05256
10000+
$0.0519
20000+
$0.05125