PDP SEO Portlet

HLST-106-07-S-D

Conn Socket and Terminal Strip SKT/HDR 6/6 POS 2.54mm Solder ST Thru-Hole

Manufacturer:Samtec
Product Category: Uncategorized
Avnet Manufacturer Part #: HLST-106-07-S-D
Secondary Manufacturer Part#: HLST-106-07-S-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 100" (2.54 mm) pitch
  • Available up to 30 pins per row
  • Dual row design
  • Self-locking terminal and socket strip
  • Through-hole
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
Black|Natural
Matte Tin
260
Through Hole
-55 to 125 °C
2.5400 mm
5.84 mm
15.75 x 5.84 x 11.05 mm
11.05 mm
15.75 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: