HLS-0220-T-32
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole Tube
Manufacturer:Samtec
Product Category:
Uncategorized
Avnet Manufacturer Part #: HLS-0220-T-32
Secondary Manufacturer Part#: HLS-0220-T-32
- RoHS 10 Compliant
- Tariff Charges
- .100" (2.54 mm) pitch
- Available up to 20 contact per row
- Through-hole
- Up to 20 rows
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Beryllium Copper | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Tin | ||
| 260 | ||
| 10 MOhm | ||
| Through Hole | ||
| -55 to 140 °C | ||
| 2.5400 mm | ||
| 5.08 mm | ||
| 50.8 x 5.08 x 2.41 mm | ||
| 2.41 mm | ||
| 50.8 mm | ||
| Solder | ||
| Socket Strip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |