HLE-117-02-L-DV
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Surface Mount, HLE Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: HLE-117-02-L-DV
Secondary Manufacturer Part#: HLE-117-02-L-DV
- RoHS 10 Compliant
- Tariff Charges
- Black colour
- 4.1A Current rating
- 400VAC Voltage rating
- Lead-free solderable
- Tiger Beam™ contact system
- Vertical orientation
- Through-hole termination
- -55 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Beryllium Copper | ||
| Gold | ||
| Solder | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |