HLCD-20-24.00-TR-BL-1
Manufacturer:Samtec
Product Category:
Cables & Wires, Cable Assemblies, Coaxial Cables
Avnet Manufacturer Part #: HLCD-20-24.00-TR-BL-1
Secondary Manufacturer Part#: HLCD-20-24.00-TR-BL-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.6 m | ||
| Coaxial Micro Ribbon | ||
| Blue | ||
| 40POS IDC to 40POS IDC | ||
| Gold | ||
| -25 to 105 °C | ||
| Solder-Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |