HDWM-25-60-G-D-630
Board Stackers & Spacers, Pin Header, 16 mm, 50 Contacts, Solder, 2 Rows, 1.27 mm, HDWM Series
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Board Stackers & Spacers
Avnet Manufacturer Part #: HDWM-25-60-G-D-630
Secondary Manufacturer Part#: HDWM-25-60-G-D-630
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Straight | ||
| Pin Header | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Solder | ||
| 50 | ||
| 2 | ||
| HDWM Series | ||
| 16 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |