PDP SEO Portlet

HDWM-20-54-S-D-251

Manufacturer:Samtec
Avnet Manufacturer Part #: HDWM-20-54-S-D-251
Secondary Manufacturer Part#: HDWM-20-54-S-D-251
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
Header
Black|Natural
Matte Tin
260
Through Hole
-55 to 125 °C
1.2700 mm
4.98 mm
25.4 x 4.98 x 11.05 mm
11.05 mm
25.4 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.2618
100+
$4.91747
500+
$4.56656
1000+
$3.66269
2000+
$2.695