HDWM-13-56-G-D-340-SM
Board Stackers & Spacers, Pin Header, 8.64 mm, 26 Contacts, Solder, 2 Rows, 1.27 mm, HDWM Series
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Board Stackers & Spacers
Avnet Manufacturer Part #: HDWM-13-56-G-D-340-SM
Secondary Manufacturer Part#: HDWM-13-56-G-D-340-SM
- RoHS 10 Compliant
- Tariff Charges
HDWM-13-56-G-D-340-SM is a HDWM series, dual row, 1.27mm (0.050") pitch, Flex Stack, high-temperature micro board stacker."
- Pin header contact type
- 26 number of contacts
- Surface mount straight connector mounting and vertical orientation
- 8.64mm stack height
- Phosphor bronze contact material
- Plating: 10µ" (0.25µm) gold on contact and gold flash on tail
- Solder contact termination
- Liquid crystal polymer insulator material
- Mates with SMS, SLM, RSM series
- Operating temperature range from -55°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount Straight | ||
| Pin Header | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Solder | ||
| 26 | ||
| 2 | ||
| HDWM Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |