PDP SEO Portlet

HDMR-19-01-S-SM

HDMI Connector, 19 Contacts, Receptacle, Surface Mount, Through Hole Mount Right Angle, Solder

Manufacturer:Samtec
Avnet Manufacturer Part #: HDMR-19-01-S-SM
Secondary Manufacturer Part#: HDMR-19-01-S-SM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HDMR-19-01-S-SM is an HDMR series high-speed I/O receptacle. It meets digital display working group single monitor interface specifications.

  • Hot pluggable, selectively plated
  • 19 positions/mates with HPXXX 5 pairs
  • Through-hole ground tails
  • 30µ" (0.76µm) gold on mating area, tin on tails plating
  • Surface mount (signal leads) tail
  • High-temperature thermoplastic insulator, copper alloy contact, nickel-plated brass shell material
  • Operating temperature range from -25°C to +85°C
  • 1.3A per pin (6 adjacent pins powered) current rating
  • 40VAC voltage rating
  • 100 minimum cycles
"

Technical Attributes

Find Similar Parts

Description Value
High Temperature Thermoplastic|Steel
Right Angle
Copper Alloy
Gold
Receptacle
Tin
Surface Mount
19
1
-25 to 85 to 85 °C
0.5000 mm
12.16 mm
15 x 12.16 x 6.18 mm
6.18 mm
15 mm
HDMR
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.1944
500+
$3.2604
1000+
$3.0921
2500+
$2.7141
4750+
$2.335