HDMR-19-01-F-SM-TR
I/O Connector, 19 Contacts, Receptacle, HDMI, Solder, Surface Mount Right Angle
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, Audio & Video Connectors, HDMI Connectors
Avnet Manufacturer Part #: HDMR-19-01-F-SM-TR
Secondary Manufacturer Part#: HDMR-19-01-F-SM-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Steel | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| Surface Mount | ||
| -25 to 85 °C | ||
| 0.5000 mm | ||
| 12.16 mm | ||
| 15 x 12.16 x 6.18 mm | ||
| 6.18 mm | ||
| 15 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694030 |