HDBNC-P-C-GN-ST-CA6
RF / Coaxial Connector, HD BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG6, Brass
Click image to enlarge
Manufacturer:Samtec
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: HDBNC-P-C-GN-ST-CA6
Secondary Manufacturer Part#: HDBNC-P-C-GN-ST-CA6
- RoHS 10 Compliant
- Tariff Charges
- 75 ohm impedance
- Designed to meet SMPTE 424M 3G SDI specification
- Dual sourced by Amphenol®
- High-density BNC cable termination
- Straight plug available on RG 6, Belden 1694A or Belden 1855A cables
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Crimp | ||
| Straight | ||
| Cable Mount | ||
| Brass | ||
| Gold |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |