HDAF-15-18.0-S-13-1
Mezzanine Connector, High-Speed High-Density, Array, Female, 1.2 mm, 13 Rows, 195 Contacts
- RoHS 10 Compliant
- Tariff Charges
- Application specific capability to build any height from 20 mm to 35 mm
- Open pin field design
- Integrated guide posts to minimize contact damage when mating and unmating
- Solder charge termination for ease of processing
- Performance: Up to 9 GHz / 18 Gbps
- 2.00 mm x 1.20 mm pitch
- Up to 299 I/Os
- Intermateable with Molex HD Mezz Arrays
- HD Mezz is a trademark of Molex Incorporated
- Dual sourced by Molex
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| Receptacle | ||
| Surface Mount | ||
| 13 | ||
| 2 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |