PDP SEO Portlet

HDAF-11-08.0-S-13-2

Mezzanine Connector, 1.2 mm, 13 Rows, 143 Contacts, Copper Alloy

Manufacturer:Samtec
Avnet Manufacturer Part #: HDAF-11-08.0-S-13-2
Secondary Manufacturer Part#: HDAF-11-08.0-S-13-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Application specific capability to build any height from 20 mm to 35 mm
  • Open pin field design
  • Integrated guide posts to minimize contact damage when mating and unmating
  • Solder charge termination for ease of processing
  • Performance: Up to 9 GHz / 18 Gbps
  • 2.00 mm x 1.20 mm pitch
  • Up to 299 I/Os
  • Intermateable with Molex HD Mezz Arrays
  • HD Mezz is a trademark of Molex Incorporated
  • Dual sourced by Molex

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Solder
13
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$48.10667
10+
$45.99162
25+
$44.63364
50+
$42.83719
100+
$40.2625