PDP SEO Portlet

HCSS-36-D-03.00-01-T-N-G

Ribbon Cable, IDC Receptacle to IDC Receptacle, 36 Ways, 3 ", 76.2 mm, 2.54 mm, HCSS"

Manufacturer:Samtec
Avnet Manufacturer Part #: HCSS-36-D-03.00-01-T-N-G
Secondary Manufacturer Part#: HCSS-36-D-03.00-01-T-N-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • .100" (2.54 mm) pitch
  • Most common pin counts from 5 to 36
  • Dual beam contacts mate with .025"" (0.635 mm) square posts
  • Wide variety of wiring options including reverses, daisy chains, etc.
  • Gray and color coded cable
  • Mating shrouded terminal strips and ejector headers
  • Polarization key
"

Technical Attributes

Find Similar Parts

Description Value
0.076 m
Phosphor Bronze
Tin
Receptacle-Receptacle
Tin
-40 to 105 °C
IDT-IDT
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: