PDP SEO Portlet

HCSD-17-D-06.00-01-T-G-RW

Ribbon Cable, IDC Receptacle to IDC Receptacle, 34 Ways, 6 ", 152 mm, 2.54 mm, HCSD"

Manufacturer:Samtec
Avnet Manufacturer Part #: HCSD-17-D-06.00-01-T-G-RW
Secondary Manufacturer Part#: HCSD-17-D-06.00-01-T-G-RW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCSD-17-D-06.00-01-T-G-RW from Samtec is a 0.1" (2.54mm) pitch, double row IDC ribbon socket strip cable assembly. This cable assembly mates with shrouded terminal strips and ejector headers. Dual beam contacts mate with 0.025"" (0.635mm) square posts. It also mates with TSW, MTSW, TST, EW, BST, ZST, MTLW, TSM and EJH-02 connectors."

  • IDC 34 position receptacle with 6inch grey cable
  • Double ended cable assembly (socket on each ends)
  • Phosphor bronze contacts with tin plating
  • Withstanding voltage of 1000VRMS at 60Hz
  • Temperature range from -40°C to 105°C
  • Contact resistance of 10mohm and insulation resistance of 5000Mohm
  • Black liquid crystal polymer insulator material
  • Flammability rating meets UL 94V-0
  • UL E111594 recognized
  • Reversed wiring option

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$11.87
100+
$8.09948
500+
$7.4273
1000+
$6.24355
2000+
$5.58228