HCSD-07-01-N
Ribbon Cable, HCSD Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Uncategorized
Avnet Manufacturer Part #: HCSD-07-01-N
Secondary Manufacturer Part#: HCSD-07-01-N
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Tin | ||
| Cable Mount | ||
| -20 to 105 °C | ||
| 2.5400 mm | ||
| 5.08 mm | ||
| 22.35 x 5.08 x 9.53 mm | ||
| 9.53 mm | ||
| 22.35 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |