HCSD-05-D-03.00-01-N
Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Ways, 3 ", 76.2 mm, 2.54 mm, HCSD"
Click image to enlarge
Manufacturer:Samtec
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: HCSD-05-D-03.00-01-N
Secondary Manufacturer Part#: HCSD-05-D-03.00-01-N
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.076 m | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle-Receptacle | ||
| Tin | ||
| -20 to 105 °C | ||
| IDT-IDT | ||
| 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |