PDP SEO Portlet

HCMS-20-T-03.00-01-N-R

Manufacturer:Samtec
Avnet Manufacturer Part #: HCMS-20-T-03.00-01-N-R
Secondary Manufacturer Part#: HCMS-20-T-03.00-01-N-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.076 m
Phosphor Bronze
Gold|Tin
Plug-Receptacle
Tin
-20 to 105 °C
IDT-IDT
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: