HCMD-13-T-05.00-01-G
Cable Assembly Ribbon 0.127m 28AWG 26POS IDC to 26POS IDC Plug to Receptacle
Manufacturer:Samtec
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: HCMD-13-T-05.00-01-G
Secondary Manufacturer Part#: HCMD-13-T-05.00-01-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.127 m | ||
| Ribbon | ||
| Gray | ||
| 26POS IDC to 26POS IDC | ||
| Phosphor Bronze | ||
| Tin Over Nickel | ||
| Plug to Receptacle | ||
| -40 to 105 °C | ||
| HCMD | ||
| IDT | ||
| 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 3917320050 |
| Schedule B: | 3917320000 |