PDP SEO Portlet

HCMD-12-T-03.70-02-S-G

Cable Assembly Flat 0.093m 28AWG 24 POS IDC Connector to 24 POS IDC Connector PL-SKT IDT-IDT

Manufacturer:Samtec
Avnet Manufacturer Part #: HCMD-12-T-03.70-02-S-G
Secondary Manufacturer Part#: HCMD-12-T-03.70-02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IDC SOCKET & TERMINAL CABLE

Insulator Material: Black Liquid Crystal Polymer Flammability Rating: UL 94V-O Insulation Resistance: 5000 MO Temperature Range: -20°C to +105°C (Rainbow Cable) -40°C to +105°C (Gray Cable) Withstanding Voltage: 1000 VRMS @ 60 Hz Contact: Phosphor Bronze Plating: 10µ (0.25 µm) Au on contact area, 150µ" (3.81 µm) Sn on balance over 50µ" (1.27 µm) Ni. Contact Resistance: 10 mO Lead Size Range: .024" (0.61 mm) SQ to .026" (0.66 mm) SQ Lead Insertion Depth: .185" (4.70 mm) to .250" (6.35 mm) Insertion Force: 6 oz (1.67 N) average with .025" (0.64 mm) SQ probe Withdrawal Force: 3 oz (0.83 N) average with .025" (0.64 mm) SQ probe Wire: 28 AWG 7/36 stranded Tinned Copper RoHS Compliant: Yes"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$15.26
100+
$10.6067
250+
$9.53947
500+
$7.92308
1000+
$7.05