PDP SEO Portlet

HCMD-05-D-03.00-02-R

Ribbon Cable, IDC Plug to IDC Plug, 10 Ways, 3 ", 76.2 mm, 2.54 mm, HCMD"

Manufacturer:Samtec
Avnet Manufacturer Part #: HCMD-05-D-03.00-02-R
Secondary Manufacturer Part#: HCMD-05-D-03.00-02-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCMD series from Samtec are 0.100" (2.54mm) pitch double row IDC terminal ribbon cable assemblies. These male strips mates with SSQ 0.100"" Tiger Buy™ square tail socket strips and SSW 0.100"" Tiger Buy™ socket strips. The HCMD series cable assemblies are available in single end (socket or male plug on one end), double end (socket or male plug on each end) and transfer end (male plug on one end with socket on other) assembly options. Available in various assembled length options (2inch minimum). These cable assemblies have wide variety of options including reversed (R), middle reversed (M), outside reversed (O), daisy chain single, daisy chain double, wiring reversed daisy chain single, position polarization, stripped & tinned, reversed wiring (RW) and breakout options."

  • Pin count varies from 10 to 72
  • Gray and colour coded cable options
  • Double ended with termination to socket strip available
  • Black liquid crystal polymer insulator material, flammability rating meets UL 94V-0
  • Phosphor bronze terminal and tin (Sn) plating over 50µ" (1.27µm) nickel
  • 0.120inch (3.05mm) tail and 0.230inch (5.84mm) tail lead styles
  • UL E111594 qualified
  • 28AWG 7/36 stranded tinned copper wire
  • Withstanding voltage is 1000VRMS at 60Hz, insulation resistance is 5000Mohm
  • Temperature range from -20°C to +105°C (rainbow cable), -40 °C to +105°C (gray cable)
"

Technical Attributes

Find Similar Parts

Description Value
0.076 m
Phosphor Bronze
Tin
Plug-Plug
Tin
-20 to 105 °C
IDT-IDT
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.4
500+
$3.88462
1000+
$3.6135
2500+
$3.05063
4000+
$2.7375