GRF1-P-P-08-E-ST-TH1
RF / Coaxial Connector, MMCX Coaxial, Straight Plug, Through Hole Vertical, 50 ohm
Click image to enlarge
Manufacturer:Samtec
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: GRF1-P-P-08-E-ST-TH1
Secondary Manufacturer Part#: GRF1-P-P-08-E-ST-TH1
- RoHS 10 Compliant
- Tariff Charges
- Performance: up to 5.31 GHz / 10.7 Gbps at 152.00 mm
- High-performance, rugged contact
- 5.00 mm (.1969") pitch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Straight | ||
| Through Hole | ||
| Beryllium Copper | ||
| Gold | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |