PDP SEO Portlet

GRF1-J-P-08-E-ST-TH1

RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole Vertical, 50 ohm

Manufacturer:Samtec
Avnet Manufacturer Part #: GRF1-J-P-08-E-ST-TH1
Secondary Manufacturer Part#: GRF1-J-P-08-E-ST-TH1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Performance: up to 5.31 GHz / 10.7 Gbps at 152.00 mm
  • High-performance, rugged contact
  • 5.00 mm (.1969") pitch
  • Optional threaded inserts
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$16.3856
100+
$11.49262
250+
$11.1171
500+
$10.229
1000+
$10.176