PDP SEO Portlet

FWS-13-01-T-S

Pin Header, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 13 Contacts, Through Hole, FWS Series

Manufacturer:Samtec
Avnet Manufacturer Part #: FWS-13-01-T-S
Secondary Manufacturer Part#: FWS-13-01-T-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • .200" (5.08 mm) pitch
  • Single row design up to 20 positions
  • Through-hole tails
  • Vertical and right-angle
"

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Tin
Solder
Header
Through Hole
1
5.08 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.626
1000+
$1.89678
2000+
$1.71827
5000+
$1.3335
10000+
$1.2768