FWS-07-01-T-S
Conn Unshrouded Header HDR 7 POS 5.08mm Solder ST Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
- .200 (5.08 mm) pitch
- Single row design up to 20 positions
- Through-hole tails
- Vertical and right-angle
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Header | ||
| Matte Tin | ||
| Through Hole | ||
| 1 | ||
| -55 to 105 °C | ||
| 5.0800 mm | ||
| 6.35 mm | ||
| 35.56 x 6.35 x 14.48 mm | ||
| 14.48 mm | ||
| 35.56 mm | ||
| Solder | ||
| Unshrouded Header |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |