PDP SEO Portlet

FWJ-13-01-T-S

Pin Header, Board-to-Board, 3.96 mm, 1 Rows, 13 Contacts, Through Hole, FWJ Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: FWJ-13-01-T-S
Secondary Manufacturer Part#: FWJ-13-01-T-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Orientation: Vertical, right-angle
  • Pitch: .156" (3.96 mm)
  • Contact System: .045"" (1.14 mm) square post
  • Termination: Through-hole
"

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Tin
Solder
1
3.96 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.07
1000+
$1.47758
2000+
$1.27229
5000+
$0.99641
10000+
$0.70952