FWJ-11-01-T-S
Pin Header, Board-to-Board, 3.96 mm, 1 Rows, 11 Contacts, Through Hole, FWJ Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: FWJ-11-01-T-S
Secondary Manufacturer Part#: FWJ-11-01-T-S
- RoHS 10 Compliant
- Tariff Charges
- Orientation: Vertical, right-angle
- Pitch: .156" (3.96 mm)
- Contact System: .045"" (1.14 mm) square post
- Termination: Through-hole
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Solder | ||
| 1 | ||
| 3.96 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |