PDP SEO Portlet

FW-22-05-L-D-486-152-A-P-TR

Board Stackers & Spacers, Pin Header, 12.34 mm, 44 Contacts, Solder, 2 Rows, 1.27 mm, FW Series

Manufacturer:Samtec
Avnet Manufacturer Part #: FW-22-05-L-D-486-152-A-P-TR
Secondary Manufacturer Part#: FW-22-05-L-D-486-152-A-P-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FW-22-05-L-D-486-152-A-P-TR is a FW series, dual row, 1.27mm (0.050") pitch, flexible micro board stacking header."

  • Pin header contact type
  • 44 number of contacts
  • Surface mount straight connector mounting
  • 12.34mm stack height
  • Phosphor bronze contact material
  • Plating: 10µ" (0.25µm) gold on post and matte tin on tail
  • Solder contact termination
  • Operating temperature range from -55°C to +125°C
  • Mates with CLP, FLE (board) and FFSD (cable)
  • Black liquid crystal polymer insulator material
"

Technical Attributes

Find Similar Parts

Description Value
Surface Mount Straight
Pin Header
Phosphor Bronze
Gold Plated Contacts
Solder
44
2
FW Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$4.8114
500+
$4.1622
1000+
$3.30723
2000+
$2.80599
4000+
$2.78929