FW-08-02-F-D-160-230
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Gold Flash Over Nickel | ||
| Solder | ||
| Header | ||
| Through Hole | ||
| 16 | ||
| 2 | ||
| 1.27 mm | ||
| FW | ||
| 4.06 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |