FW-06-05-F-D-450-172-P-FR
Board Stackers & Spacers, Pin Header, 11.43 mm, 12 Contacts, Solder, 2 Rows, 1.27 mm, FW Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Board Stackers & Spacers
Avnet Manufacturer Part #: FW-06-05-F-D-450-172-P-FR
Secondary Manufacturer Part#: FW-06-05-F-D-450-172-P-FR
- RoHS 10 Compliant
- Tariff Charges
FW-06-05-F-D-450-172-P-FR is a FW series, dual row, 1.27mm (0.050") pitch, flexible micro board stacking header."
- Pin header contact type
- 12 number of contacts
- Surface mount straight connector mounting
- 11.43mm stack height
- Phosphor bronze contact material
- Plating: 3µ" flash selective gold in contact area and matte tin on tail
- Solder contact termination
- Operating temperature range from -55°C to +125°C
- Mates with CLP, FLE (board) and FFSD (cable)
- Black liquid crystal polymer insulator material
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount Straight | ||
| Pin Header | ||
| Phosphor Bronze | ||
| Gold Flash Plated Contacts | ||
| Solder | ||
| 12 | ||
| 2 | ||
| FW Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |