PDP SEO Portlet

FW-05-02-F-D-500-075

Board Stackers & Spacers, Pin Header, 12.7 mm, 10 Contacts, Solder, 2 Rows, 1.27 mm, FW Series

Manufacturer:Samtec
Avnet Manufacturer Part #: FW-05-02-F-D-500-075
Secondary Manufacturer Part#: FW-05-02-F-D-500-075
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FW-05-02-F-D-500-075 is a FW series, dual row, 1.27mm (0.050") pitch, flexible micro board stacking header."

  • Pin header contact type
  • 10 number of contacts
  • Through hole straight connector mounting
  • 12.7mm stack height
  • Phosphor bronze contact material
  • Plating: 3µ" flash selective gold in contact area and matte tin on tail
  • Solder contact termination
  • Operating temperature range from -55°C to +125°C
  • Mates with CLP, FLE (board) and FFSD (cable)
  • Black liquid crystal polymer insulator material
"

Technical Attributes

Find Similar Parts

Description Value
Through Hole Straight
Pin Header
Phosphor Bronze
Gold Flash Plated Contacts
Solder
10
2
FW Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: