FW-03-05-F-D-456-157-TR
Conn Board Stacker HDR 6 POS 11.58mm Stack Height 1.27mm Solder ST SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Solder | ||
| HDR | ||
| Surface Mount | ||
| 6 | ||
| 2 | ||
| 1.27 mm | ||
| FW | ||
| 11.58 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |