FTSH-117-01-L-DH-C
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 34 Contacts
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: FTSH-117-01-L-DH-C
Secondary Manufacturer Part#: FTSH-117-01-L-DH-C
- RoHS 10 Compliant
- Tariff Charges
FTSH-117-01-L-DH-C is a FTSH series, 0.050" (1.27mm) pitch high-reliability header strip."
- 34 position, dual row horizontal surface mount micro header
- Black liquid crystal polymer insulator material
- Phosphor bronze terminal material
- 3.4A per pin current rating
- Operating temperature range from -55°C to +125°C
- 10µ"(0.25µm) gold on post, matte tin on tail
- 0.120""(3.05mm) post (mates with FFSD)
- Up to 8Gbps performance
- Extended Life Product™ (E.L.P.™)
- 0.197"" dia polyimide film pick & place pad option
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 1.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |