PDP SEO Portlet

FTSH-114-01-L-D-RA

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 28 Contacts, Through Hole Right Angle, FTSH Series

Manufacturer:Samtec
Avnet Manufacturer Part #: FTSH-114-01-L-D-RA
Secondary Manufacturer Part#: FTSH-114-01-L-D-RA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FTSH-114-01-L-D-RA is a FTSH series, 0.050" (1.27mm) pitch high-reliability header strip."

  • 28 position, dual row through hole right angle micro header
  • Black liquid crystal polymer insulator material
  • Phosphor bronze terminal material
  • 3.4A per pin current rating
  • Operating temp range from -55°C to +125°C
  • 10µ" (0.25µm) gold on post, matte tin on tail
  • 0.120""(3.05mm) post (mates with FFSD)
  • Up to 8Gbps performance
  • Extended Life Product™ (E.L.P.™)
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Phosphor Bronze
Gold
Solder
Header
Through Hole
1.27 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.0082
500+
$2.61986
1000+
$2.1922
2500+
$1.7272
5000+
$1.24625