PDP SEO Portlet

FTSH-113-01-L-D-K

Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Through Hole

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: FTSH-113-01-L-D-K
Secondary Manufacturer Part#: FTSH-113-01-L-D-K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FTSH-113-01-L-D-K is a FTSH series, 0.050" (1.27mm) pitch high-reliability header strip."

  • 26 position, dual row through hole micro header
  • Black liquid crystal polymer insulator material
  • Phosphor bronze terminal material
  • 3.4A per pin current rating
  • Operating temp range from -55°C to +125°C
  • 10µ" (0.25µm) gold on post, matte tin on tail
  • 0.120""(3.05mm) post (mates with FFSD)
  • Up to 8Gbps performance
  • Extended Life Product™ (E.L.P.™)
  • Keying shroud option for mating with FFSD
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
Solder
1.27 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  169.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.0474
500+
$2.84517
1000+
$2.41099
2500+
$1.99644
5000+
$1.585