PDP SEO Portlet

FTSH-110-01-F-DV-007

Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, FTSH

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: FTSH-110-01-F-DV-007
Secondary Manufacturer Part#: FTSH-110-01-F-DV-007
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FTSH-110-01-F-DV-007 is a FTSH series, 0.050" (1.27mm) pitch high-reliability header strip."

  • 20 position, dual row vertical surface mount micro header
  • Black liquid crystal polymer insulator material
  • Phosphor bronze terminal material
  • 3.4A per pin current rating
  • Operating temperature range from -55°C to +125°

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold Flash
Solder
Header
Surface Mount
20
2
1.27 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.4104
1000+
$1.77315
2000+
$1.48026
5000+
$1.17692
10000+
$1.1424