PDP SEO Portlet

FTSH-108-01-F-DH-A-TR

Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 16 Contacts

Manufacturer:Samtec
Avnet Manufacturer Part #: FTSH-108-01-F-DH-A-TR
Secondary Manufacturer Part#: FTSH-108-01-F-DH-A-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FTSH-108-01-F-DH-A-TR is a FTSH series, 0.050" (1.27mm) pitch high-reliability header strip."

  • 16 position, dual row horizontal surface mount micro header
  • Black liquid crystal polymer insulator material
  • Phosphor bronze terminal material
  • 3.4A per pin current rating
  • Operating temperature range from -55°C to +125°C
  • Gold flash on post, matte tin on tail
  • 0.120"(3.05mm) post (mates with FFSD)
  • Up to 8Gbps performance
  • Extended Life Product™ (E.L.P.™)
  • Alignment pin option
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Phosphor Bronze
Gold
Solder
Header
Surface Mount
1.27 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:125  Mult:125  
USD $:
125+
$2.172
1000+
$1.81294
2000+
$1.52993
5000+
$1.25095
10000+
$1.2192