PDP SEO Portlet

FTSH-107-01-F-DV-K

Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Surface Mount Straight

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: FTSH-107-01-F-DV-K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FTSH-107-01-F-DV-K is a FTSH series, 0.050" (1.27mm) pitch high-reliability header strip.

  • 14 position, dual row vertical surface mount micro header
  • Black liquid crystal polymer insulator material
  • Phosphor bronze terminal material
  • 3.4A per pin current rating
  • Operating temperature range from -55°C to +125°C
  • Gold flash on post, matte tin on tail
  • 0.120"(3.05mm) post (mates with FFSD)
  • Up to 8Gbps performance
  • Extended Life Product™ (E.L.P.™)
  • Keying shroud option for mating with FFSD
"

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  4,666
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 9 Weeks ,2 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 1.80536
1+
$1.80536
SubTotal:
$1.81