FTSH-106-04-F-D-RA
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Through Hole, FTSH Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: FTSH-106-04-F-D-RA
- RoHS 10 Compliant
- Tariff Charges
FTSH-106-04-F-D-RA is a FTSH series, dual row, 1.27mm (0.050") pitch, high reliability header strip for high mating cycle applications. The FTSH series is highly configurable, it can be polarized and keyed to avoid incorrect installation.
- Pin header connector
- 12 number of contacts
- Through hole contact termination and right angle connector orientation
- Meets or exceeds MIL-DTL-55302 testing
- Extended Life Product™ (E.L.P.™)
- LCP (Liquid Crystal Polymer) connector body and phosphor bronze contact material
- Plating: 3µ" selective gold in contact area, matte tin on tail
- Voltage rating is 280V AC/396V DC
- Operating temperature range from -55°C to +125°C
- Mates with CLP, FLE (board) and FFSD, FFTP (cable) series
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Pin Header | ||
| LCP (Liquid Crystal Polymer) Body | ||
| 2 Rows | ||
| Through Hole | ||
| Right Angle | ||
| FTSH Series | ||
| 12 Contacts | ||
| null | ||
| 1.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |