PDP SEO Portlet

FTSH-106-02-L-DV-TR

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount, FTSH Series

Manufacturer:Samtec
Avnet Manufacturer Part #: FTSH-106-02-L-DV-TR
Secondary Manufacturer Part#: FTSH-106-02-L-DV-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FTSH-106-02-L-DV-TR is a FTSH series, 0.050" (1.27mm) pitch high-reliability header strip."

  • 12 position, dual row vertical surface mount micro header
  • Black liquid crystal polymer insulator material
  • Phosphor bronze terminal material
  • 3.4A per pin current rating
  • Operating temperature range from -55°C to +125°C
  • 10µ"(0.25µm) gold on post, matte tin on tail
  • 0.075""(1.91mm) post (mates with FLE)
  • Up to 8Gbps performance
  • Extended Life Product™ (E.L.P.™)
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
Solder
Header
Surface Mount
1.27 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:525  Mult:525  
USD $:
525+
$1.444
1050+
$1.1868
2100+
$0.99329
5250+
$0.79502
10500+
$0.7776