PDP SEO Portlet

FTSH-105-02-L-D

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole, FTSH Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: FTSH-105-02-L-D
Secondary Manufacturer Part#: FTSH-105-02-L-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FTSH-105-02-L-D is a FTSH series, 0.050" (1.27mm) pitch high-reliability header strip."

  • 10 position, dual row through hole micro header
  • Black liquid crystal polymer insulator material
  • Phosphor bronze terminal material
  • 3.4A per pin current rating
  • Operating temperature range from -55°C to +125°C
  • 10µ" (0.25µm) gold on post, matte tin on tail
  • 0.075""(1.91mm) post (mates with FLE)
  • Up to 8Gbps performance
  • Extended Life Product™ (E.L.P.™)
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
Solder
Header
Through Hole
1.27 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.6954
1000+
$0.86765
2000+
$0.70949
5000+
$0.56134
10000+
$0.405