FTSH-105-01-L-DV-K-P
Conn Unshrouded Header 10 POS 1.27mm Solder Straight Surface Mount
- RoHS 10 Compliant
- Tariff Charges
FTSH-105-01-L-DV-K-P is a FTSH series, 0.050" (1.27mm) pitch high-reliability header strip."
- 10 position, dual row vertical surface mount micro header
- Black liquid crystal polymer insulator material
- Phosphor bronze terminal material
- 3.4A per pin current rating
- Operating temperature range from -55°C to +125°C
- 10µ"(0.25µm) gold on post, matte tin on tail
- 0.120""(3.05mm) post (mates with FFSD)
- Up to 8Gbps performance
- Extended Life Product™ (E.L.P.™)
- Keying shroud option for mating with FFSD
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
LCP (Liquid Crystal Polymer) | ||
Straight | ||
Phosphor Bronze | ||
Gold | ||
Header | ||
Black | ||
Matte Tin | ||
260 | ||
Surface Mount | ||
MSL 1 - Unlimited | ||
-55 to 125 °C | ||
1.2700 mm | ||
3.43 mm | ||
6.35 x 3.43 x 5.97 mm | ||
5.97 mm | ||
6.35 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | PROJECTED FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |